
181-91507 | |
---|---|
DigiKey Part Number | 1436-181-91507-21-ND |
Manufacturer | |
Manufacturer Product Number | 181-91507 |
Description | WIRING DUCT COVER FOR 1-1/2" DUC |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 21.000" (533.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 1-1/2" Wide PVC Wiring Duct Base | |
Height | 0.308" (7.82mm) | |
Width | 1.500" (38.10mm) | |
Length | 21.000" (533.40mm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.20000 | $37.20 |
10 | $31.58800 | $315.88 |
25 | $29.60560 | $740.14 |
50 | $28.19000 | $1,409.50 |
100 | $26.84340 | $2,684.34 |
250 | $25.16244 | $6,290.61 |
500 | $23.96184 | $11,980.92 |
1,000 | $22.81886 | $22,818.86 |
2,500 | $21.39176 | $53,479.40 |




