New Product
184-15302
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184-15302

DigiKey Part Number
1436-184-15302-21-ND
Manufacturer
Manufacturer Product Number
184-15302
Description
HIGH DENSITY SLOTTED WALL WIRING
Customer Reference
Detailed Description
Wire Duct Gray Slotted (Raceway), Base Screw 1.75' (533.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
3.009" (76.43mm)
Length
1.75' (533.40mm)
Width
1.500" (38.10mm)
Mounting Type
Screw
Features
Pre-Punched Mounting Holes, Self Extinguishing
Material
Poly-Vinyl Chloride (PVC)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$152.48000$152.48
10$129.59400$1,295.94
25$121.47360$3,036.84
50$115.67820$5,783.91
100$110.15880$11,015.88
250$103.26812$25,817.03
500$98.34462$49,172.31
Manufacturers Standard Package