
181-15404 | |
---|---|
DigiKey Part Number | 1436-181-15404-21-ND |
Manufacturer | |
Manufacturer Product Number | 181-15404 |
Description | SLOTTED WALL WIRING DUCT, 1.5" X |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.75' (533.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.75' (533.40mm) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $159.13000 | $159.13 |
10 | $135.20200 | $1,352.02 |
25 | $126.73520 | $3,168.38 |
50 | $120.68700 | $6,034.35 |
100 | $114.93020 | $11,493.02 |
250 | $107.74048 | $26,935.12 |
500 | $102.60498 | $51,302.49 |