
184-15152 | |
---|---|
DigiKey Part Number | 1436-184-15152-21-ND |
Manufacturer | |
Manufacturer Product Number | 184-15152 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.75' (533.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.506" (38.25mm) | |
Length | 1.75' (533.40mm) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $115.91000 | $115.91 |
10 | $98.52900 | $985.29 |
25 | $92.35640 | $2,308.91 |
50 | $87.94740 | $4,397.37 |
100 | $83.75150 | $8,375.15 |
250 | $78.51156 | $19,627.89 |
500 | $74.76796 | $37,383.98 |
1,000 | $71.20425 | $71,204.25 |




