
181-15207 | |
---|---|
DigiKey Part Number | 1436-181-15207-21-ND |
Manufacturer | |
Manufacturer Product Number | 181-15207 |
Description | SLOTTED WALL WIRING DUCT, 1.5" X |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.75' (533.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 1.75' (533.40mm) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $113.31000 | $113.31 |
10 | $96.28200 | $962.82 |
25 | $90.25200 | $2,256.30 |
50 | $85.94460 | $4,297.23 |
100 | $81.84400 | $8,184.40 |
250 | $76.72324 | $19,180.81 |
500 | $73.06510 | $36,532.55 |
1,000 | $69.58207 | $69,582.07 |