SC7485 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: $97.99700
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: $93.05916
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: $94.47000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 221
Unit Price: $146.75000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $79.87020
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $96.10900
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $133.02000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 4
Unit Price: $229.13000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 10
Unit Price: $190.00000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $221.17480
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $158.42840
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $232.45800
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 100
Unit Price: $71.94000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $100.81780
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC7485

DigiKey Part Number
5328-SC7485-ND
Manufacturer
Manufacturer Product Number
SC7485
Description
CONN JACK SOLDER SMA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Mfr
Fastening Type
Threaded
Packaging
Bag
Frequency - Max
18 GHz
Part Status
Active
Number of Ports
1
Connector Style
Housing Color
Silver
Connector Type
Jack, Female Socket
Center Contact Material
Beryllium Copper
Contact Termination
Solder Cup
Body Material
Stainless Steel
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 155°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
141-0701-602Cinch Connectivity Solutions Johnson0J901-ND$97.99700Parametric Equivalent
141-0701-612Cinch Connectivity Solutions Johnson0J902-ND$93.05916Parametric Equivalent
142-0701-626Cinch Connectivity Solutions Johnson0J10558-ND$94.47000Parametric Equivalent
142-0701-636Cinch Connectivity Solutions Johnson221J10559-ND$146.75000Parametric Equivalent
23_SMA-50-0-41/133_NEHuber+Suhner, Inc.03628-23_SMA-50-0-41/133_NE-ND$79.87020Parametric Equivalent
Available To Order
Factory Stock: 100
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$300.99000$300.99
Manufacturers Standard Package