Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

141-0701-612 | |
|---|---|
DigiKey Part Number | J902-ND |
Manufacturer | |
Manufacturer Product Number | 141-0701-612 |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder Cup | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 141-0701-602 | Cinch Connectivity Solutions Johnson | 0 | J901-ND | $97.99700 | Parametric Equivalent |
| 142-0701-626 | Cinch Connectivity Solutions Johnson | 0 | J10558-ND | $94.47000 | Parametric Equivalent |
| 142-0701-636 | Cinch Connectivity Solutions Johnson | 221 | J10559-ND | $146.75000 | Parametric Equivalent |
| 23_SMA-50-0-41/133_NE | Huber+Suhner, Inc. | 0 | 3628-23_SMA-50-0-41/133_NE-ND | $79.87020 | Parametric Equivalent |
| 23_SMA-50-0-44/133_NE | Huber+Suhner, Inc. | 0 | 3628-23_SMA-50-0-44/133_NE-ND | $96.10900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $93.05916 | $23,264.79 |












