Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9476-9113-000 | |
|---|---|
DigiKey Part Number | 2201-9476-9113-000-ND |
Manufacturer | |
Manufacturer Product Number | 9476-9113-000 |
Description | SMA / STRAIGHT JACK FEMALE PASSI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9404-9113-000 | Radiall USA, Inc. | 0 | 2201-9404-9113-000-ND | $224.86120 | Parametric Equivalent |
| 9408-9113-000 | Radiall USA, Inc. | 0 | 2201-9408-9113-000-ND | $158.42840 | Parametric Equivalent |
| R124403120 | Radiall USA, Inc. | 0 | 2201-R124403120-ND | $100.81780 | Parametric Equivalent |
| R124454120 | Radiall USA, Inc. | 0 | 2201-R124454120-ND | $86.22220 | Parametric Equivalent |
| R124454120W | Radiall USA, Inc. | 0 | 2201-R124454120W-ND | $89.76726 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $232.45800 | $5,811.45 |










