Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

23_SMA-50-0-41/133_NE | |
|---|---|
DigiKey Part Number | 3628-23_SMA-50-0-41/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 23_SMA-50-0-41/133_NE |
Description | 23_SMA-50-0-41/133_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 23_SMA-50-0-41/133_NE Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish White Bronze |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23_SMA-50-0-44/133_NE | Huber+Suhner, Inc. | 0 | 3628-23_SMA-50-0-44/133_NE-ND | $96.10900 | Parametric Equivalent |
| 23_SMA-50-0-51/199_NE | Huber+Suhner, Inc. | 0 | 3628-23_SMA-50-0-51/199_NE-ND | $133.02000 | Parametric Equivalent |
| 23_SMA-50-0-61/199_NE | Huber+Suhner, Inc. | 4 | 3628-23_SMA-50-0-61/199_NE-ND | $229.13000 | Parametric Equivalent |
| 23_SMA-50-0-63/199_NE | Huber+Suhner, Inc. | 10 | 3628-23_SMA-50-0-63/199_NE-ND | $190.00000 | Parametric Equivalent |
| 141-0701-602 | Cinch Connectivity Solutions Johnson | 0 | J901-ND | $97.99700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $79.87020 | $3,993.51 |












