
BU-1420701636 | |
|---|---|
DigiKey Part Number | 314-BU-1420701636-ND |
Manufacturer | |
Manufacturer Product Number | BU-1420701636 |
Description | CONN SMA JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Silver | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.94000 | $71.94 |
| 10 | $63.30600 | $633.06 |
| 25 | $60.75680 | $1,518.92 |
| 100 | $58.94820 | $5,894.82 |
| 500 | $57.79730 | $28,898.65 |
| 1,000 | $56.64622 | $56,646.22 |

