Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R125403001 | |
|---|---|
DigiKey Part Number | 2201-R125403001-ND |
Manufacturer | |
Manufacturer Product Number | R125403001 |
Description | SMA / SQUARE FLANGE JACK RECEPTA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | R125403001 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder Cup | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9404-9113-000 | Radiall USA, Inc. | 0 | 2201-9404-9113-000-ND | $224.86120 | Parametric Equivalent |
| 9408-9113-000 | Radiall USA, Inc. | 0 | 2201-9408-9113-000-ND | $158.42840 | Parametric Equivalent |
| 9476-9113-000 | Radiall USA, Inc. | 0 | 2201-9476-9113-000-ND | $232.45800 | Parametric Equivalent |
| R124403120 | Radiall USA, Inc. | 0 | 2201-R124403120-ND | $100.81780 | Parametric Equivalent |
| R124454120 | Radiall USA, Inc. | 0 | 2201-R124454120-ND | $86.22220 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $149.02130 | $14,902.13 |










