cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3632S.41.03

DigiKey Part Number
E3632R-41-25-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3632S.41.03
Description
CABLE 2COND 12AWG RED SHLD 25'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Red 12 AWG Foil 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.252" (6.40mm)
Shield Type
Foil
Length
25.00' (7.62m)
Jacket Color
Red
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0120" (0.305mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 41,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$216.12000$216.12
2$205.80000$411.60
3$199.93667$599.81
5$192.80200$964.01
7$188.20429$1,317.43
10$183.44400$1,834.44
25$171.67120$4,291.78
50$163.18800$8,159.40
100$155.04820$15,504.82
Manufacturers Standard Package
Alternate Length
CABLE 2COND 12AWG RED SHLD
In-Stock: 1000
Unit Price: $5.54036
CABLE 2COND 12AWG RED SHLD 250'
In-Stock: 0
Unit Price: $1,817.80000
CABLE 2COND 12AWG RED SHLD 100'
In-Stock: 5
Unit Price: $782.07000
CABLE 2COND 12AWG RED SHLD 50'
In-Stock: 10
Unit Price: $424.24000