
E3632S.41.03 | |
|---|---|
DigiKey Part Number | E3632R-41-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3632S.41.03 |
Description | CABLE 2COND 12AWG RED SHLD 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 12 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.252" (6.40mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Red | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0120" (0.305mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $782.07000 | $782.07 |
| 2 | $744.26000 | $1,488.52 |
| 3 | $722.87000 | $2,168.61 |
| 5 | $696.67000 | $3,483.35 |
| 7 | $679.84714 | $4,758.93 |
| 10 | $662.38000 | $6,623.80 |
| 25 | $619.17480 | $15,479.37 |
| 50 | $588.02060 | $29,401.03 |
| 100 | $558.11070 | $55,811.07 |





