
E3632S.41.03 | |
|---|---|
DigiKey Part Number | E3632R-41-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3632S.41.03 |
Description | CABLE 2COND 12AWG RED SHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 12 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.252" (6.40mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Red | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0120" (0.305mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.54036 | $5,540.36 |
| 2,000 | $5.26476 | $10,529.52 |
| 3,000 | $5.10869 | $15,326.07 |
| 5,000 | $4.91736 | $24,586.80 |
| 7,000 | $4.79440 | $33,560.80 |
| 10,000 | $4.66670 | $46,667.00 |





