
E3632S.41.03 | |
|---|---|
DigiKey Part Number | E3632R-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3632S.41.03 |
Description | CABLE 2COND 12AWG RED SHLD 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 12 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.252" (6.40mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Red | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0120" (0.305mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $424.24000 | $424.24 |
| 2 | $403.88500 | $807.77 |
| 3 | $392.34333 | $1,177.03 |
| 5 | $378.21200 | $1,891.06 |
| 7 | $369.14857 | $2,584.04 |
| 10 | $359.73300 | $3,597.33 |
| 25 | $336.46000 | $8,411.50 |
| 50 | $319.68100 | $15,984.05 |
| 100 | $303.57450 | $30,357.45 |





