
C1363.38.90 | |
---|---|
DigiKey Part Number | C1363-38-250-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1363.38.90 |
Description | CABLE SPKR 2COND 12AWG CLR 250' |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Clear 12 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | Copper, Bare; Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.323" (8.20mm) | |
Shield Type | - | |
Length | 250.0' (76.2m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | - | |
Voltage | 120 V | |
Operating Temperature | - | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,172.30000 | $2,172.30 |
2 | $2,066.13500 | $4,132.27 |
3 | $2,006.05667 | $6,018.17 |
5 | $1,932.41000 | $9,662.05 |
7 | $1,885.11714 | $13,195.82 |
10 | $1,836.00400 | $18,360.04 |
25 | $1,714.47640 | $42,861.91 |
50 | $1,626.79280 | $81,339.64 |



