
C1363.38.90 | |
---|---|
DigiKey Part Number | C1363-38-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1363.38.90 |
Description | CABLE SPKR 2COND 12AWG CLEAR 25' |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Clear 12 AWG 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | Copper, Bare; Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.323" (8.20mm) | |
Shield Type | - | |
Length | 25.00' (7.62m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | - | |
Voltage | 120 V | |
Operating Temperature | - | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $277.94000 | $277.94 |
2 | $264.64000 | $529.28 |
3 | $257.11333 | $771.34 |
5 | $247.90600 | $1,239.53 |
7 | $241.99000 | $1,693.93 |
10 | $235.85300 | $2,358.53 |
25 | $220.67240 | $5,516.81 |
50 | $209.73200 | $10,486.60 |
100 | $199.23250 | $19,923.25 |



