
C1363.38.90 | |
---|---|
DigiKey Part Number | C1363-38-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1363.38.90 |
Description | CABLE SPKR 2COND 12AWG CLR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Clear 12 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | Copper, Bare; Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.323" (8.20mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | - | |
Voltage | 120 V | |
Operating Temperature | - | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.12534 | $3,562.67 |
1,000 | $6.77325 | $6,773.25 |
1,500 | $6.57389 | $9,860.83 |
2,500 | $6.32953 | $15,823.83 |
3,500 | $6.17254 | $21,603.89 |
5,000 | $6.00947 | $30,047.35 |
12,500 | $5.69371 | $71,171.38 |



