C1356.21.90
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1363.38.90

DigiKey Part Number
C1363-38-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1363.38.90
Description
CABLE SPKR 2COND 12AWG CLEAR 50'
Customer Reference
Detailed Description
2 Conductor Speaker Cable Clear 12 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
65/30
Conductor Material
Copper, Bare; Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.323" (8.20mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
Clear
Ratings
-
Features
-
Voltage
120 V
Operating Temperature
-
Usage
Audio-Video, Home
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 106,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$503.25000$503.25
2$478.99000$957.98
3$465.31667$1,395.95
5$448.51800$2,242.59
7$437.75143$3,064.26
10$426.56100$4,265.61
25$398.90680$9,972.67
50$378.96400$18,948.20
100$359.82570$35,982.57
Manufacturers Standard Package
Alternate Length
CABLE SPKR 2COND 12AWG CLR
In-Stock: 500
Unit Price: $7.12534
CABLE SPKR 2COND 12AWG CLR 250'
In-Stock: 1
Unit Price: $2,172.30000
CABLE SPKR 2COND 12AWG CLR 100'
In-Stock: 6
Unit Price: $941.39000
CABLE SPKR 2COND 12AWG CLEAR 25'
In-Stock: 7
Unit Price: $277.94000