C1356.21.90
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1363.38.90

DigiKey Part Number
C1363-38-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1363.38.90
Description
CABLE SPKR 2COND 12AWG CLR 100'
Customer Reference
Detailed Description
2 Conductor Speaker Cable Clear 12 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
65/30
Conductor Material
Copper, Bare; Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.323" (8.20mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Clear
Ratings
-
Features
-
Voltage
120 V
Operating Temperature
-
Usage
Audio-Video, Home
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 106,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$941.39000$941.39
2$895.78000$1,791.56
3$869.98333$2,609.95
5$838.39200$4,191.96
7$818.09714$5,726.68
10$797.02500$7,970.25
25$744.91520$18,622.88
50$707.32840$35,366.42
100$671.24190$67,124.19
Manufacturers Standard Package
Alternate Length
CABLE SPKR 2COND 12AWG CLR
In-Stock: 500
Unit Price: $7.12534
CABLE SPKR 2COND 12AWG CLR 250'
In-Stock: 1
Unit Price: $2,172.30000
CABLE SPKR 2COND 12AWG CLEAR 50'
In-Stock: 3
Unit Price: $503.25000
CABLE SPKR 2COND 12AWG CLEAR 25'
In-Stock: 7
Unit Price: $277.94000