
A104-02M | |
|---|---|
DigiKey Part Number | TL1977-ND |
Manufacturer | |
Manufacturer Product Number | A104-02M |
Description | TOSLINK CABLE PLUG-MINI PLUG 2M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic Toslink Plug To Mini Toslink Plug 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Toslink Plug | |
2nd Connector | Mini Toslink Plug | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | - | |
Length - Overall | 6.6' (2.0m) | |
Type | - | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | Black | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.38000 | $48.38 |
| 10 | $41.08600 | $410.86 |
| 25 | $38.51120 | $962.78 |
| 50 | $36.67240 | $1,833.62 |
| 100 | $34.92080 | $3,492.08 |
| 250 | $32.73516 | $8,183.79 |
| 500 | $31.17362 | $15,586.81 |
| 1,000 | $29.68691 | $29,686.91 |
| 2,500 | $28.55475 | $71,386.88 |




