Cable Fiber Optic Toslink Plug To Mini Toslink Plug 4.9' (1.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM65215

DigiKey Part Number
4654-FM65215-ND
Manufacturer
Manufacturer Product Number
FM65215
Description
TOSLINK-3.5 MINI TOSLINK 1.5M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic Toslink Plug To Mini Toslink Plug 4.9' (1.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Toslink Plug
2nd Connector
Mini Toslink Plug
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
-
Length - Overall
4.9' (1.5m)
Type
-
Ratings
-
Bend Radius
5mm
Color - Cable
Black
Color - Connectors
Black
Insertion Loss
2.00dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-15°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$56.86000$56.86
10$48.30600$483.06
30$44.70033$1,341.01
50$43.11600$2,155.80
100$41.05770$4,105.77
250$38.48756$9,621.89
500$36.65158$18,325.79
1,000$34.90394$34,903.94
Manufacturers Standard Package