
FM65225 | |
|---|---|
DigiKey Part Number | 4654-FM65225-ND |
Manufacturer | |
Manufacturer Product Number | FM65225 |
Description | TOSLINK-3.5 MINI TOSLINK 2.5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic Toslink Plug To Mini Toslink Plug 8.2' (2.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Toslink Plug | |
2nd Connector | Mini Toslink Plug | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | - | |
Length - Overall | 8.2' (2.5m) | |
Type | - | |
Ratings | - | |
Bend Radius | 5mm | |
Color - Cable | Black | |
Color - Connectors | Black | |
Insertion Loss | 2.00dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | -15°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.14000 | $71.14 |
| 10 | $60.47100 | $604.71 |
| 30 | $55.95633 | $1,678.69 |
| 50 | $53.97500 | $2,698.75 |
| 100 | $51.39770 | $5,139.77 |
| 250 | $48.18148 | $12,045.37 |
| 500 | $45.88340 | $22,941.70 |
| 1,000 | $43.69554 | $43,695.54 |


