
FM65220 | |
|---|---|
DigiKey Part Number | 4654-FM65220-ND |
Manufacturer | |
Manufacturer Product Number | FM65220 |
Description | TOSLINK-3.5 MINI TOSLINK 2.0M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic Toslink Plug To Mini Toslink Plug 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Toslink Plug | |
2nd Connector | Mini Toslink Plug | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | - | |
Length - Overall | 6.6' (2.0m) | |
Type | - | |
Ratings | - | |
Bend Radius | 5mm | |
Color - Cable | Black | |
Color - Connectors | Black | |
Insertion Loss | 2.00dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | -15°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.07000 | $63.07 |
| 10 | $53.59300 | $535.93 |
| 30 | $49.59000 | $1,487.70 |
| 50 | $47.83320 | $2,391.66 |
| 100 | $45.54970 | $4,554.97 |
| 250 | $42.69864 | $10,674.66 |
| 500 | $40.66196 | $20,330.98 |
| 1,000 | $38.72318 | $38,723.18 |


