


SS-5H-5A-AP | |
---|---|
DigiKey Part Number | 283-SS-5H-5A-APCT-ND - Cut Tape (CT) 283-SS-5H-5A-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS-5H-5A-AP |
Description | FUSE BOARD MNT 5A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 120.0 | |
Approval Agency | CQC, cURus, KC, PSE, TUV, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) | |
DC Cold Resistance | 7.35 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.35000 | $5.35 |
5 | $4.46200 | $22.31 |
10 | $4.11600 | $41.16 |
50 | $3.41300 | $170.65 |
100 | $3.14870 | $314.87 |
250 | $2.83084 | $707.71 |
500 | $2.61102 | $1,305.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.52796 | $2,527.96 |
2,000 | $2.32999 | $4,659.98 |
3,000 | $2.22094 | $6,662.82 |
5,000 | $2.09022 | $10,451.10 |
7,000 | $2.00796 | $14,055.72 |
10,000 | $1.92396 | $19,239.60 |
25,000 | $1.78038 | $44,509.50 |