
MFBW1V3216-601-R | |
---|---|
DigiKey Part Number | 283-MFBW1V3216-601-RTR-ND - Tape & Reel (TR) 283-MFBW1V3216-601-RCT-ND - Cut Tape (CT) 283-MFBW1V3216-601-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V3216-601-R |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 2A 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46100 | $4.61 |
100 | $0.37870 | $37.87 |
1,000 | $0.31109 | $311.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.29039 | $1,161.56 |
8,000 | $0.27378 | $2,190.24 |
12,000 | $0.26452 | $3,174.24 |
20,000 | $0.25330 | $5,066.00 |
28,000 | $0.24618 | $6,893.04 |
40,000 | $0.23886 | $9,554.40 |
100,000 | $0.22105 | $22,105.00 |
200,000 | $0.20848 | $41,696.00 |
400,000 | $0.19665 | $78,660.00 |