
BK/HLQ-3-2/10 | |
|---|---|
DigiKey Part Number | BK/HLQ-3-2/10-ND |
Manufacturer | |
Manufacturer Product Number | BK/HLQ-3-2/10 |
Description | FUSE HLDR CART 300V 3.2A PNL MNT |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 3.2 A 300V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 3.2 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 300V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $121.45966 | $60,729.83 |



