ABC-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABC-13
GMQ-1

GMQ-2-1/2

DigiKey Part Number
283-GMQ-2-1/2-ND
Manufacturer
Manufacturer Product Number
GMQ-2-1/2
Description
FUSE CARTRIDGE 2.5A 300VAC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.5A 300 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
2.5A
Voltage Rating - AC
300 VAC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$218.76200$1,093.81
Manufacturers Standard Package