


GLQ-3 | |
|---|---|
DigiKey Part Number | 283-GLQ-3-ND |
Manufacturer | |
Manufacturer Product Number | GLQ-3 |
Description | FUSE BUSS IN-LINE 300V 3A FAST |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 300 VAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.626" Dia x 2.250" L (15.90mm x 57.15mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $76.39600 | $381.98 |
| 10 | $70.48100 | $704.81 |
| 15 | $67.24267 | $1,008.64 |
| 25 | $63.36200 | $1,584.05 |
| 35 | $60.92543 | $2,132.39 |
| 50 | $58.43940 | $2,921.97 |
| 125 | $52.48784 | $6,560.98 |
| 250 | $48.36716 | $12,091.79 |
| 500 | $44.54492 | $22,272.46 |


