
BK/GLQ-3 | |
|---|---|
DigiKey Part Number | 283-BK/GLQ-3-ND |
Manufacturer | |
Manufacturer Product Number | BK/GLQ-3 |
Description | FUSE CARTRIDGE 3A 300VAC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 300 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.49000 | $74.49 |
| 5 | $61.79200 | $308.96 |
| 10 | $57.02000 | $570.20 |
| 50 | $47.28340 | $2,364.17 |
| 100 | $43.59980 | $4,359.98 |
| 300 | $38.30850 | $11,492.55 |
| 500 | $36.05568 | $18,027.84 |
| 1,000 | $33.19074 | $33,190.74 |


