Direct
Direct
Similar
Similar
Similar



SMAZ27-13 | |
|---|---|
DigiKey Part Number | SMAZ27DITR-ND - Tape & Reel (TR) SMAZ27DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMAZ27-13 |
Description | DIODE ZENER 27V 1W SMA |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAZ27-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 20.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.82215 | $24,664.50 |







