



SMAJ5935B-TP | |
---|---|
DigiKey Part Number | SMAJ5935BTPMSTR-ND - Tape & Reel (TR) SMAJ5935BTPMSCT-ND - Cut Tape (CT) SMAJ5935BTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5935B-TP |
Description | DIODE ZENER 27V 1.5W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 20.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.24200 | $22.42 |
100 | $1.46980 | $146.98 |
500 | $1.12490 | $562.45 |
1,000 | $0.79647 | $796.47 |
2,000 | $0.73078 | $1,461.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.66509 | $4,988.17 |
15,000 | $0.64456 | $9,668.40 |
22,500 | $0.63020 | $14,179.50 |