


SMAZ27-13-F | |
|---|---|
DigiKey Part Number | SMAZ27-FDITR-ND - Tape & Reel (TR) SMAZ27-FDICT-ND - Cut Tape (CT) SMAZ27-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ27-13-F |
Description | DIODE ZENER 27V 1W SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAZ27-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 20.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.63100 | $26.31 |
| 100 | $1.66980 | $166.98 |
| 500 | $1.25098 | $625.49 |
| 1,000 | $1.11582 | $1,115.82 |
| 2,000 | $1.00192 | $2,003.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.87845 | $4,392.25 |
| 10,000 | $0.80206 | $8,020.60 |
| 15,000 | $0.76313 | $11,446.95 |
| 25,000 | $0.71937 | $17,984.25 |
| 35,000 | $0.69346 | $24,271.10 |
| 50,000 | $0.66828 | $33,414.00 |











