
1SMA5935BT3G | |
|---|---|
DigiKey Part Number | 1SMA5935BT3GOSTR-ND - Tape & Reel (TR) 1SMA5935BT3GOSCT-ND - Cut Tape (CT) 1SMA5935BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5935BT3G |
Description | DIODE ZENER 27V 1.5W SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA5935BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 20.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.82000 | $28.20 |
| 100 | $1.79310 | $179.31 |
| 500 | $1.34702 | $673.51 |
| 1,000 | $1.20289 | $1,202.89 |
| 2,000 | $1.08146 | $2,162.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.87952 | $4,397.60 |
| 10,000 | $0.80415 | $8,041.50 |







