Zener Diode 27 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA4750_R1_00001

DigiKey Part Number
3757-1SMA4750_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMA4750_R1_00001CT-ND - Cut Tape (CT)
3757-1SMA4750_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA4750_R1_00001
Description
DIODE ZENER 27V 1W DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
35 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 20.6 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,069
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.49329$887.92
3,600$0.35353$1,272.71
5,400$0.34941$1,886.81
9,000$0.34530$3,107.70
12,600$0.31970$4,028.22
18,000$0.29807$5,365.26
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.14300$11.43
100$0.58370$58.37
500$0.55084$275.42
Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.14300$11.43
100$0.58370$58.37
* All Digi-Reel orders will add a $55.00 reeling fee.