PI5C16245A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 287
Unit Price: $13.67000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $12.10000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $12.10000
Datasheet

Similar


Texas Instruments
In Stock: 706
Unit Price: $16.05000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $12.10000
Datasheet

Similar


Texas Instruments
In Stock: 69
Unit Price: $20.17000
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C16245A

DigiKey Part Number
PI5C16245A-ND
Manufacturer
Manufacturer Product Number
PI5C16245A
Description
IC BUS SWITCH 8 X 1:1 48-TSSOP
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes