SN74LVC161284DGGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT16245DGGR

DigiKey Part Number
296-6402-2-ND - Tape & Reel (TR)
296-6402-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74CBT16245DGGR
Description
IC BUS SWITCH 8 X 1:1 48-TSSOP
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT16245DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 287
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.67000$13.67
10$10.01800$100.18
25$9.10440$227.61
100$8.09780$809.78
250$7.61824$1,904.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.68970$13,379.40
6,000$6.44194$38,651.64
10,000$6.19417$61,941.70
Manufacturers Standard Package