
SN74CBT16245CDL | |
---|---|
DigiKey Part Number | 296-33861-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT16245CDL |
Description | IC BUS SWITCH 8 X 1:1 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16245CDL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.05000 | $16.05 |
10 | $11.84600 | $118.46 |
25 | $10.78720 | $269.68 |
100 | $9.62320 | $962.32 |
250 | $9.06872 | $2,267.18 |
500 | $8.73448 | $4,367.24 |
1,000 | $8.45937 | $8,459.37 |
2,500 | $8.16894 | $20,422.35 |
5,000 | $7.99396 | $39,969.80 |