
SN74CBT16245CDLR | |
---|---|
DigiKey Part Number | 296-19180-2-ND - Tape & Reel (TR) 296-19180-1-ND - Cut Tape (CT) 296-19180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT16245CDLR |
Description | IC BUS SWITCH 8 X 1:1 48-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16245CDLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.10000 | $12.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.09137 | $7,091.37 |
2,000 | $6.89558 | $13,791.16 |
3,000 | $6.79749 | $20,392.47 |
5,000 | $6.68886 | $33,444.30 |
7,000 | $6.62538 | $46,377.66 |
10,000 | $6.56430 | $65,643.00 |