
SN74CBT16245CDGVR | |
---|---|
DigiKey Part Number | 296-19179-2-ND - Tape & Reel (TR) 296-19179-1-ND - Cut Tape (CT) 296-19179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT16245CDGVR |
Description | IC BUS SWITCH 8 X 1:1 48-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16245CDGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.10000 | $12.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.89558 | $13,791.16 |
4,000 | $6.73439 | $26,937.56 |
6,000 | $6.65373 | $39,922.38 |
10,000 | $6.56430 | $65,643.00 |