PI5C16212A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $32.31000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $26.54093
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $9.49756
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $9.49756
Datasheet

Similar


Texas Instruments
In Stock: 267
Unit Price: $21.54000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $9.75210
Datasheet
Bus FET Exchange Switch 12 x 2:2 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C16212A

DigiKey Part Number
PI5C16212A-ND
Manufacturer
Manufacturer Product Number
PI5C16212A
Description
IC BUS FET EXC SW 12X2:2 56TSSOP
Customer Reference
Detailed Description
Bus FET Exchange Switch 12 x 2:2 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Bus FET Exchange Switch
Circuit
12 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes