
SN74CBT16212CDGVR | |
|---|---|
DigiKey Part Number | 296-19171-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CBT16212CDGVR |
Description | IC BUS FET EXC SW 12X2:2 56TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 12 x 2:2 56-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16212CDGVR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-TFSOP (0.173", 4.40mm Width) |
Type Bus FET Exchange Switch | Supplier Device Package 56-TVSOP |
Circuit 12 x 2:2 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $9.49756 | $18,995.12 |
| 4,000 | $9.28814 | $37,152.56 |
| 6,000 | $9.18331 | $55,099.86 |

