Bus FET Exchange Switch 12 x 2:2 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT16212CDLR

DigiKey Part Number
296-19172-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74CBT16212CDLR
Description
IC BUS FET EXCH SW 12X2:2 56SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bus FET Exchange Switch 12 x 2:2 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT16212CDLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Bus FET Exchange Switch
Circuit
12 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8,000 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.75210$9,752.10
2,000$9.49756$18,995.12
3,000$9.37018$28,110.54
5,000$9.22896$46,144.80
7,000$9.14643$64,025.01
Manufacturers Standard Package

Other Suppliers on DigiKey

8,000In Stock
Ships from Rochester Electronics, LLC