SN74CBT16212ADL is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $9.49756
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 267
Unit Price: $21.54000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $9.75210
Datasheet
Bus FET Exchange Switch 12 x 2:2 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT16212ADL

DigiKey Part Number
SN74CBT16212ADL-ND
Manufacturer
Manufacturer Product Number
SN74CBT16212ADL
Description
IC BUS FET EXCH SW 12X2:2 56SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bus FET Exchange Switch 12 x 2:2 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT16212ADL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Bus FET Exchange Switch
Circuit
12 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
300$27.94297$8,382.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.