
SN74CBT16212CDL | |
|---|---|
DigiKey Part Number | SN74CBT16212CDL-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT16212CDL |
Description | IC BUS FET EXCH SW 12X2:2 56SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 12 x 2:2 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16212CDL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus FET Exchange Switch | |
Circuit | 12 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.54000 | $21.54 |
| 20 | $14.97150 | $299.43 |
| 40 | $14.08750 | $563.50 |
| 100 | $13.15520 | $1,315.52 |
| 260 | $12.40781 | $3,226.03 |

