DZT955-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 3,865
Unit Price: $6.62000
Datasheet

Direct


Diodes Incorporated
In Stock: 6,863
Unit Price: $11.85000
Datasheet

Direct


Diodes Incorporated
In Stock: 7,462
Unit Price: $11.19000
Datasheet

Similar


onsemi
In Stock: 8,500
Unit Price: $11.76000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,604
Unit Price: $8.25000
Datasheet

Similar


onsemi
In Stock: 11,056
Unit Price: $5.55000
Datasheet

Similar


onsemi
In Stock: 97,895
Unit Price: $5.55000
Datasheet
SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZT955-13

DigiKey Part Number
DZT955DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZT955-13
Description
TRANS PNP 140V 4A SOT-223-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 140 V 4 A 150MHz 1 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
140 V
Vce Saturation (Max) @ Ib, Ic
370mV @ 300mA, 3A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 5V
Power - Max
1 W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes