SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTP2014GTA

DigiKey Part Number
ZXTP2014GTR-ND - Tape & Reel (TR)
ZXTP2014GCT-ND - Cut Tape (CT)
ZXTP2014GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTP2014GTA
Description
TRANS PNP 140V 4A SOT-223-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 140 V 4 A 120MHz 3 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
140 V
Vce Saturation (Max) @ Ib, Ic
360mV @ 300mA, 3A
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 5V
Power - Max
3 W
Frequency - Transition
120MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,462
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.19000$11.19
10$7.07400$70.74
100$4.68660$468.66
500$3.66086$1,830.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.33066$3,330.66
2,000$3.05284$6,105.68
3,000$2.91130$8,733.90
5,000$2.75223$13,761.15
7,000$2.65805$18,606.35
10,000$2.56652$25,665.20
25,000$2.55281$63,820.25
Manufacturers Standard Package