
ZX5T955GTA | |
---|---|
DigiKey Part Number | ZX5T955GTR-ND - Tape & Reel (TR) ZX5T955GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZX5T955GTA |
Description | TRANS PNP 140V 4A SOT-223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 140 V 4 A 120MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 360mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 5V | |
Power - Max | 3 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.85000 | $11.85 |
10 | $7.49100 | $74.91 |
100 | $4.97570 | $497.57 |
500 | $3.89644 | $1,948.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.54894 | $3,548.94 |
2,000 | $3.25653 | $6,513.06 |
3,000 | $3.10757 | $9,322.71 |
5,000 | $2.94019 | $14,700.95 |
7,000 | $2.84107 | $19,887.49 |
10,000 | $2.75704 | $27,570.40 |