SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPLS4140E-13

DigiKey Part Number
DPLS4140E-13DITR-ND - Tape & Reel (TR)
DPLS4140E-13DICT-ND - Cut Tape (CT)
DPLS4140E-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPLS4140E-13
Description
TRANS PNP 140V 4A SOT-223-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 140 V 4 A 150MHz 1 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
140 V
Vce Saturation (Max) @ Ib, Ic
360mV @ 300mA, 3A
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 5V
Power - Max
1 W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,865
Factory Stock: 320,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.62000$6.62
10$4.11700$41.17
100$2.66390$266.39
500$2.03572$1,017.86
1,000$1.83329$1,833.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.61380$4,034.50
5,000$1.47805$7,390.25
7,500$1.40889$10,566.67
12,500$1.33117$16,639.62
17,500$1.28515$22,490.12
25,000$1.24042$31,010.50
62,500$1.22535$76,584.38
Manufacturers Standard Package