Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D12V0M1U2T-7 | |
|---|---|
DigiKey Part Number | 31-D12V0M1U2T-7TR-ND - Tape & Reel (TR) 31-D12V0M1U2T-7CT-ND - Cut Tape (CT) 31-D12V0M1U2T-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D12V0M1U2T-7 |
Description | TVS DIODE 12VWM 30VC SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14.2V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 180W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.16700 | $11.67 |
| 100 | $0.72610 | $72.61 |
| 500 | $0.53210 | $266.05 |
| 1,000 | $0.46911 | $469.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37711 | $1,131.33 |
| 6,000 | $0.33775 | $2,026.50 |
| 9,000 | $0.31766 | $2,858.94 |
| 15,000 | $0.29505 | $4,425.75 |
| 21,000 | $0.28166 | $5,914.86 |
| 30,000 | $0.26864 | $8,059.20 |
| 75,000 | $0.24004 | $18,003.00 |
| 150,000 | $0.22236 | $33,354.00 |
| 300,000 | $0.21416 | $64,248.00 |







